R-TECH 337566 Steel Shakeproof Washers BZP M8 - Pack of 50

MPN
337566
Brand
R-TECH
EAN-13
5053556025886
Order Code
33-7566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.837
10+ £0.802
50+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stock

These R-TECH 337566 Shakeproof Washers have a bright zinc-plated, passivated finish.
Designed to lock fastenings in place, preventing them from loosening due to vibration. They are suitable for a variety of applications including electronics, industrial, domestic appliances, maintenance and repair.


  • Washer Size: M8
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Type Internal Toothed
Inside Diameter M8
Finish Zinc & Clear Cr3
Material Steel
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Thickness 1.6mm
Outside Diameter 15mm
Standards DIN 6797J

Reviews

Be the first to submit a review

Trustpilot