R-TECH 337562 Spring Washers Steel BZP M6 - Pack of 100

MPN
337562
Brand
R-TECH
EAN-13
5053556025848
Order Code
33-7562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.540
10+ £0.518
50+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stock

The R-TECH 337562 Spring Washer is a reliable fastener for a variety of applications.

Made from high-quality steel and finished in bright zinc-plated, this M6 washer ensures secure and precise connections.


  • Thread size: M6
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Spring washer design
  • Supplied in packs of 100
  • Type Spring Coil
    Inside Diameter M6
    Finish Zinc & Clear Cr3
    Material Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 100
    Pack Type Pack
    Reach Verified Yes
    Thickness 1.6mm
    Outside Diameter 9.9mm
    Standards DIN 7980
    Washer Size M6

    Reviews

    Be the first to submit a review

    Trustpilot