R-TECH 337561 Spring Washers Steel BZP M5 - Pack of 100

MPN
337561
Brand
R-TECH
EAN-13
5053556025831
Order Code
33-7561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.582
10+ £0.558
50+ £0.535
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stock

The R-TECH 337561 Spring Washer offers reliable performance for various projects.

Constructed from steel with a bright zinc-plated finish, this M5 washer is designed for durability and precision.


  • Thread size: M5
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Spring washer design
  • Supplied in packs of 100
  • Type Spring Coil
    Inside Diameter M5
    Finish Zinc & Clear Cr3
    Material Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 100
    Pack Type Pack
    Reach Verified Yes
    Thickness 1.6mm
    Outside Diameter 8.8mm
    Standards DIN 7980
    Washer Size M5

    Reviews

    Be the first to submit a review

    Trustpilot