R-TECH 337557 Steel Washers BZP M8 - Pack of 50

MPN
337557
Brand
R-TECH
EAN-13
5053556025794
Order Code
33-7557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £0.676
10+ £0.647
50+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stock

These R-TECH 337557 Steel Flat Washers have a bright zinc-plated, passivated finish.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use.


  • Washer Size: M8
  • Material: Steel, 140HV
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Type Form A Flat Washer
Inside Diameter M8
Finish Zinc & Clear Cr3
Material Steel 140 HV
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Thickness 1.6mm
Outside Diameter 16mm
Standards DIN 125A ~ISO 7089 ~BS 4320A

Reviews

Be the first to submit a review

Trustpilot