R-TECH 337556 Steel Nuts BZP M10 - Pack of 50

MPN
337556
Brand
R-TECH
EAN-13
5053556025787
Order Code
33-7556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.57
10+ £3.42
50+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stock

These R-TECH 337556 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M10
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Type Hexagon Full Nut
Thread Size M10
Material Steel 8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Standards DIN 934 ~ISO 4032

Reviews

Be the first to submit a review

Trustpilot