R-TECH 337543 Nylon Insert A2 Stainless Steel Lock Nuts M10 - Pack of 50

MPN
337543
Brand
R-TECH
EAN-13
5053556025657
Order Code
33-7543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.98
10+ £6.44
50+ £5.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 87 in stock

The R-TECH 337543 Nylon Insert Lock Nut is a precision-engineered fastener designed for secure and reliable applications.

This M10 lock nut is made from durable A2 stainless steel with a nylon insert, ensuring long-lasting performance.


  • Thread size: M10
  • Material: A2 Stainless Steel
  • Nylon insert for vibration resistance
  • Corrosion-resistant
  • Supplied in packs of 50
  • Type Nylon Insert
    Thread Size M10
    Material A2 Stainless Steel
    FSC Or PEFC Certified No
    Contains Wood And/Or Paper No
    Pack Quantity 50
    Pack Type Pack
    Reach Verified Yes
    Standards DIN 985

    Reviews

    Be the first to submit a review

    Trustpilot