R-TECH 337542 Nylon Insert A2 Stainless Steel Lock Nuts M8 - Pack of 50

MPN
337542
Brand
R-TECH
EAN-13
5053556025640
Order Code
33-7542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.14
10+ £2.90
50+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 81 in stock

The R-TECH 337542 Nylon Insert Lock Nut is designed for robust and precise fastening needs.

This M8 lock nut is made from durable A2 stainless steel with a nylon insert, suitable for a wide range of applications.


  • Thread size: M8
  • Material: A2 Stainless Steel
  • Nylon insert for vibration resistance
  • Corrosion-resistant
  • Supplied in packs of 50
  • Type Nylon Insert
    Thread Size M8
    Material A2 Stainless Steel
    FSC Or PEFC Certified No
    Contains Wood And/Or Paper No
    Pack Quantity 50
    Pack Type Pack
    Reach Verified Yes
    Standards DIN 985

    Reviews

    Be the first to submit a review

    Trustpilot