R-TECH 337541 Nylon Insert A2 Stainless Steel Lock Nuts M6 - Pack of 100

MPN
337541
Brand
R-TECH
EAN-13
5053556025633
Order Code
33-7541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.21
10+ £2.97
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 53 in stock

The R-TECH 337541 Nylon Insert Lock Nut is a reliable fastener for a variety of applications.

Made from high-quality A2 stainless steel and featuring a nylon insert, this M6 lock nut ensures secure and precise connections.


  • Thread size: M6
  • Material: A2 Stainless Steel
  • Nylon insert for vibration resistance
  • Corrosion-resistant
  • Supplied in packs of 100
  • Type Nylon Insert
    Thread Size M6
    Material A2 Stainless Steel
    FSC Or PEFC Certified No
    Contains Wood And/Or Paper No
    Pack Quantity 100
    Pack Type Pack
    Reach Verified Yes
    Standards DIN 985

    Reviews

    Be the first to submit a review

    Trustpilot