R-TECH 337539 Nylon Insert A2 Stainless Steel Lock Nuts M4 - Pack of 100

MPN
337539
Brand
R-TECH
EAN-13
5053556025619
Order Code
33-7539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £2.00
50+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stock

The R-TECH 337539 Nylon Insert Lock Nut is engineered for dependable fastening.

This M4 lock nut is crafted from robust A2 stainless steel and features a nylon insert, making it suitable for a range of applications.


  • Thread size: M4
  • Material: A2 Stainless Steel
  • Nylon insert for vibration resistance
  • Corrosion-resistant
  • Supplied in packs of 100
  • Type Nylon Insert
    Thread Size M4
    Material A2 Stainless Steel
    FSC Or PEFC Certified No
    Contains Wood And/Or Paper No
    Pack Quantity 100
    Pack Type Pack
    Reach Verified Yes
    Standards DIN 985

    Reviews

    Be the first to submit a review

    Trustpilot