R-TECH 337538 Nylon Insert A2 Stainless Steel Lock Nuts M3 - Pack of 100

MPN
337538
Brand
R-TECH
EAN-13
5053556025602
Order Code
33-7538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.10
10+ £1.94
50+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 82 in stock

The R-TECH 337538 Nylon Insert Lock Nut is a high-quality fastener designed for secure and reliable applications.

Made from A2 stainless steel with a nylon insert, this M3 lock nut ensures long-lasting performance and resistance to vibration.


  • Thread size: M3
  • Material: A2 Stainless Steel
  • Nylon insert for vibration resistance
  • Corrosion-resistant
  • Supplied in packs of 100
  • Type Nylon Insert
    Thread Size M3
    Material A2 Stainless Steel
    FSC Or PEFC Certified No
    Contains Wood And/Or Paper No
    Pack Quantity 100
    Pack Type Pack
    Reach Verified Yes
    Standards DIN 985

    Reviews

    Be the first to submit a review

    Trustpilot