R-TECH 337530 M10 X 40 Hex Socket Countersunk Screws A2 ST/ST

MPN
337530
Brand
R-TECH
EAN-13
5053556025527
Order Code
33-7530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.226
10+ £0.198
50+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,550 in stockAdditional quantity lead time 7 days

The R-TECH 337530 is a reliable M10 x 40 hex socket countersunk screw made from A2 stainless steel, suitable for securing components with a flush finish and high corrosion resistance.


  • Size: M10 x 40mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Perfect for use in corrosive environments
  • Type Machine Screws
    Thread Size M10
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M10 x 40mm
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot