R-TECH 337529 M10 X 30 Hex Socket Countersunk Screws A2 ST/ST

MPN
337529
Brand
R-TECH
EAN-13
5053556025510
Order Code
33-7529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.188
10+ £0.166
50+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 600 in stockAdditional quantity lead time 7 days

The R-TECH 337529 is a robust M10 x 30 hex socket countersunk screw constructed from A2 stainless steel, designed for applications needing a flush finish and superior corrosion resistance.


  • Size: M10 x 30mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Excellent for use in environments with high corrosion exposure
  • Type Machine Screws
    Thread Size M10
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M10 x 30mm
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot