R-TECH 337523 M6 X 40 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337523
Brand
R-TECH
EAN-13
5053556025459
Order Code
33-7523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £25.88
10+ £24.78
50+ £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337523 is a high-performance M6 x 40 hex socket countersunk screw crafted from A2 stainless steel, ideal for applications requiring a flush finish and excellent corrosion resistance.


  • Size: M6 x 40mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Suitable for environments where corrosion resistance is crucial
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Size M6 x 40mm
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot