R-TECH 337522 M6 X 35 Hex Socket Countersunk Screws A2 ST/ST

MPN
337522
Brand
R-TECH
EAN-13
5053556025442
Order Code
33-7522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.083
10+ £0.074
50+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337522 is a sturdy M6 x 35 hex socket countersunk screw made from A2 stainless steel, suitable for securing components with a flush finish and high corrosion resistance.


  • Size: M6 x 35mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Perfect for use in corrosive environments
  • Type Machine Screws
    Thread Size M6
    Thread Length 35mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M6 x 35mm
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot