R-TECH 337518 M6 X 16 Hex Socket Countersunk Screws A2 ST/ST

MPN
337518
Brand
R-TECH
EAN-13
5053556025404
Order Code
33-7518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.038
50+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,900 in stockAdditional quantity lead time 7 days

The R-TECH 337518 is a high-quality M6 x 16 hex socket countersunk screw made from A2 stainless steel, designed for applications requiring a flush finish and excellent corrosion resistance.


  • Size: M6 x 16mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Ideal for use in environments where corrosion resistance is crucial
  • Type Machine Screws
    Thread Size M6
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M6 x 16mm
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot