R-TECH 337503 M4 X 10 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337503
Brand
R-TECH
EAN-13
5053556025251
Order Code
33-7503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £3.93
10+ £3.75
50+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stock

The R-TECH 337503 Hex Socket Countersunk Screw provides reliable fastening for a range of applications.

Constructed from high-quality A2 stainless steel, this M4 x 10mm screw ensures durability and precision.


  • Thread size: M4
  • Length: 10mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot