R-TECH 337502 M4 X 8 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337502
Brand
R-TECH
EAN-13
5053556025244
Order Code
33-7502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.35
10+ £4.18
50+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stock

The R-TECH 337502 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust A2 stainless steel, this M4 x 8mm screw offers both strength and precision.


  • Thread size: M4
  • Length: 8mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot