R-TECH 337496 M3 X 12 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337496
Brand
R-TECH
EAN-13
5053556025183
Order Code
33-7496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £2.04
10+ £1.88
50+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stock

The R-TECH 337496 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust A2 stainless steel, this M3 x 12mm screw offers both strength and precision.


  • Thread size: M3
  • Length: 12mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M3
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 100
    Reach Verified Yes
    Pack Type Pack
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot