R-TECH 337495 M3 X 10 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337495
Brand
R-TECH
EAN-13
5053556025176
Order Code
33-7495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £3.06
10+ £2.93
50+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stock

The R-TECH 337495 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M3 x 10mm screw is made from A2 stainless steel, ensuring long-lasting performance and corrosion resistance.


  • Thread size: M3
  • Length: 10mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M3
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot