R-TECH 337494 M10 X 50 Hex Socket Button Screws A2 ST/ST

MPN
337494
Brand
R-TECH
EAN-13
5053556025169
Order Code
33-7494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.322
10+ £0.284
50+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,500 in stockAdditional quantity lead time 7 days

The R-TECH 337494 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust A2 stainless steel, this M10 x 50mm screw ensures reliable performance.


  • Thread size: M10
  • Length: 50mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Machine Screws
    Thread Size M10
    Thread Length 50mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot