R-TECH 337491 M10 X 25 Hex Socket Button Screws A2 ST/ST

MPN
337491
Brand
R-TECH
EAN-13
5053556025138
Order Code
33-7491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.175
10+ £0.154
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,500 in stockAdditional quantity lead time 7 days

The R-TECH 337491 Hex Socket Button Screw is crafted for dependable fastening in various settings.

Made from robust A2 stainless steel, this M10 x 25mm screw offers both strength and precision.


  • Thread size: M10
  • Length: 25mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Machine Screws
    Thread Size M10
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot