R-TECH 337486 M6 X 12 Hex Socket Button Screws A2 ST/ST - Pack Of 100

MPN
337486
Brand
R-TECH
EAN-13
5053556025084
Order Code
33-7486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £8.55
10+ £9.36 £7.28
50+ £8.97 £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stock

The R-TECH 337486 Hex Socket Button Screw provides reliable fastening for a range of applications.

Constructed from high-quality A2 stainless steel, this M6 x 12mm screw ensures durability and precision.


  • Thread size: M6
  • Length: 12mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot