R-TECH 337485 M5 X 35 Hex Socket Button Screws A2 ST/ST - Pack Of 100

MPN
337485
Brand
R-TECH
EAN-13
5053556025077
Order Code
33-7485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £16.75 £14.66
10+ £16.03 £12.47
50+ £15.38 £11.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stock

The R-TECH 337485 Hex Socket Button Screw is crafted for dependable fastening in various settings.

Made from robust A2 stainless steel, this M5 x 35mm screw offers both strength and precision.


  • Thread size: M5
  • Length: 35mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 35mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot