R-TECH 337484 M5 X 25 Hex Socket Button Screws A2 ST/ST

MPN
337484
Brand
R-TECH
EAN-13
5053556025060
Order Code
33-7484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.086
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,650 in stockAdditional quantity lead time 7 days

The R-TECH 337484 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 25mm screw is made from A2 stainless steel, ensuring long-lasting performance and corrosion resistance.


  • Thread size: M5
  • Length: 25mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Machine Screws
    Thread Size M5
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot