R-TECH 337479 M4 X 12 Hex Socket Button Screws A2 ST/ST - Pack Of 100

MPN
337479
Brand
R-TECH
EAN-13
5053556025015
Order Code
33-7479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £5.77 £5.05
10+ £5.53 £4.30
50+ £5.30 £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stock

The R-TECH 337479 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust A2 stainless steel, this M4 x 12mm screw ensures reliable performance.


  • Thread size: M4
  • Length: 12mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot