R-TECH 337475 M3 X 8 Hex Socket Button Screws A2 ST/ST - Pack Of 100

MPN
337475
Brand
R-TECH
EAN-13
5053556024971
Order Code
33-7475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £2.95 £2.58
10+ £2.83 £2.20
50+ £2.70 £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stock

The R-TECH 337475 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M3 x 8mm screw is made from A2 stainless steel, ensuring long-lasting performance and corrosion resistance.


  • Thread size: M3
  • Length: 8mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M3
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot