R-TECH 337474 M10 X 65 Hex Socket Cap Screws A2 Stainless Steel

MPN
337474
Brand
R-TECH
EAN-13
5053556024964
Order Code
33-7474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.389
10+ £0.342
50+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,500 in stockAdditional quantity lead time 7 days

The R-TECH 337474 Hex Socket Cap Screw is designed for secure and precise fastening.

This M10 x 65mm screw is made from durable A2 stainless steel, suitable for various applications.


  • Thread size: M10
  • Length: 65mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Socket Screws
    Thread Size M10
    Thread Length 65mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot