R-TECH 337471 M10 X 25 Hex Socket Cap Screws A2 Stainless Steel

Image Representative of Range

R-TECH 337471 M10 X 25 Hex Socket Cap Screws A2 Stainless Steel

MPN
337471
Brand
R-TECH
EAN-13
5053556024933
Order Code
33-7471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.198
10+ £0.174
50+ £0.157
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6,000 in stockAdditional quantity lead time 7 days

The R-TECH 337471 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M10 x 25mm screw is made from A2 stainless steel, ensuring long-lasting performance and corrosion resistance.


  • Thread size: M10
  • Length: 25mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Socket Screws
    Thread Size M10
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot