R-TECH 337467 M8 X 20 Hex Socket Cap Screws A2 Stainless Steel

MPN
337467
Brand
R-TECH
EAN-13
5053556024896
Order Code
33-7467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.109
10+ £0.095
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockAdditional quantity lead time 7 days

The R-TECH 337467 Hex Socket Cap Screw is a high-quality fastener designed for precision applications.

Made from robust A2 stainless steel, this M8 x 20mm screw ensures reliable performance.


  • Thread size: M8
  • Length: 20mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Socket Screws
    Thread Size M8
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot