R-TECH 337465 M6 X 50 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337465
Brand
R-TECH
EAN-13
5053556024872
Order Code
33-7465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £15.95
10+ £14.73
50+ £13.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337465 Hex Socket Cap Screw provides reliable fastening for a range of applications.

Constructed from high-quality A2 stainless steel, this M6 x 50mm screw ensures durability and precision.


  • Thread size: M6
  • Length: 50mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 50mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot