R-TECH 337464 M6 X 40 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337464
Brand
R-TECH
EAN-13
5053556024865
Order Code
33-7464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £13.59
10+ £12.54
50+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337464 Hex Socket Cap Screw is crafted for dependable fastening in various settings.

Made from robust A2 stainless steel, this M6 x 40mm screw offers both strength and precision.


  • Thread size: M6
  • Length: 40mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot