R-TECH 337450 M4 X 25 Hex Socket Cap Screws A2 Stainless Steel

MPN
337450
Brand
R-TECH
EAN-13
5053556024728
Order Code
33-7450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.032
50+ £0.0288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337450 Hex Socket Cap Screw is crafted for dependable fastening in various settings.

Made from robust A2 stainless steel, this M4 x 25mm screw offers both strength and precision.


  • Thread size: M4
  • Length: 25mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Socket Screws
    Thread Size M4
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot