R-TECH 337430 M8 X 50 Hex Socket Countersunk Screws Steel Black

MPN
337430
Brand
R-TECH
EAN-13
5053556024520
Order Code
33-7430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.134
25+ £0.115
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,750 in stockAdditional quantity lead time 7 days

The R-TECH 337430 Hex Socket Countersunk Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a black finish, this M8 x 50mm screw ensures durability and precision.


  • Thread size: M8
  • Length: 50mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Machine Screws
    Thread Size M8
    Thread Length 50mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot