R-TECH 337428 M8 X 30 Hex Socket Countersunk Screws Steel Black - Pack Of 50

MPN
337428
Brand
R-TECH
EAN-13
5053556024506
Order Code
33-7428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.14
10+ £4.92
50+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 98 in stock

The R-TECH 337428 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M8 x 30mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M8
  • Length: 30mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot