R-TECH 337426 M8 X 12 Hex Socket Countersunk Screws Steel Black - Pack Of 50

MPN
337426
Brand
R-TECH
EAN-13
5053556024483
Order Code
33-7426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £2.55
10+ £2.44
50+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 102 in stock

The R-TECH 337426 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M8 x 12mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M8
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot