R-TECH 337424 M6 X 35 Hex Socket Countersunk Screws Steel Black - Pack Of 100

MPN
337424
Brand
R-TECH
EAN-13
5053556024469
Order Code
33-7424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.97
10+ £6.67
50+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

The R-TECH 337424 Hex Socket Countersunk Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a black finish, this M6 x 35mm screw ensures reliable performance.


  • Thread size: M6
  • Length: 35mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 35mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot