R-TECH 337415 M4 X 20 Hex Socket Countersunk Screws Steel Black

MPN
337415
Brand
R-TECH
EAN-13
5053556024377
Order Code
33-7415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.047
50+ £0.043
100+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,790 in stockAdditional quantity lead time 7 days

The R-TECH 337415 Hex Socket Countersunk Screw is designed for secure and precise fastening.

This M4 x 20mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M4
  • Length: 20mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Machine Screws
    Thread Size M4
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot