R-TECH 337407 M10 X 20 Hex Socket Countersunk Screws Steel BZP - Pack Of 50

Image Representative of Range

R-TECH 337407 M10 X 20 Hex Socket Countersunk Screws Steel BZP - Pack Of 50

MPN
337407
Brand
R-TECH
EAN-13
5053556024292
Order Code
33-7407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.54
50+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 85 in stock

The R-TECH 337407 Hex Socket Countersunk Screw is engineered for secure and precise fastening.

This M10 x 20mm screw is crafted from durable steel with a bright zinc-plated finish, making it suitable for a wide range of applications.


  • Thread size: M10
  • Length: 20mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M10
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot