R-TECH 337401 M8 X 20 Hex Socket Countersunk Screws Steel BZP - Pack Of 50

MPN
337401
Brand
R-TECH
EAN-13
5053556024230
Order Code
33-7401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.47
50+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 97 in stock

The R-TECH 337401 Hex Socket Countersunk Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a bright zinc-plated finish, this M8 x 20mm screw ensures durability and precision.


  • Thread size: M8
  • Length: 20mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot