R-TECH 337400 M8 X 16 Hex Socket Countersunk Screws Steel BZP

MPN
337400
Brand
R-TECH
EAN-13
5053556024223
Order Code
33-7400
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.099
25+ £0.089
50+ £0.081
100+ £0.073
200+ £0.069
400+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,950 in stockAdditional quantity lead time 7 days

The R-TECH 337400 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in bright zinc-plated, this M8 x 16mm screw offers both strength and precision.


  • Thread size: M8
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M8
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 1.25

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot