R-TECH 337391 M5 X 12 Hex Socket Countersunk Screws Steel BZP - Pack Of 100

MPN
337391
Brand
R-TECH
EAN-13
5053556024131
Order Code
33-7391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £3.12
10+ £2.98
50+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stock

The R-TECH 337391 Hex Socket Countersunk Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a bright zinc-plated finish, this M5 x 12mm screw ensures durability and precision.


  • Thread size: M5
  • Length: 12mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot