R-TECH 337389 M4 X 20 Hex Socket Countersunk Screws Steel BZP

MPN
337389
Brand
R-TECH
EAN-13
5053556024117
Order Code
33-7389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.051
50+ £0.044
100+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337389 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M4 x 20mm screw is made from durable steel with a bright zinc-plated finish, ensuring long-lasting performance.


  • Thread size: M4
  • Length: 20mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M4
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot