R-TECH 337388 M4 X 16 Hex Socket Countersunk Screws Steel BZP - Pack Of 100

MPN
337388
Brand
R-TECH
EAN-13
5053556024100
Order Code
33-7388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £3.07
10+ £2.94
50+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stock

The R-TECH 337388 Hex Socket Countersunk Screw is engineered for secure and precise fastening.

This M4 x 16mm screw is crafted from durable steel with a bright zinc-plated finish, making it suitable for a wide range of applications.


  • Thread size: M4
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot