R-TECH 337384 M3 X 12 Hex Socket Countersunk Screws Steel BZP - Pack Of 100

MPN
337384
Brand
R-TECH
EAN-13
5053556024063
Order Code
33-7384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.64
10+ £4.44
50+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337384 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in bright zinc-plated, this M3 x 12mm screw offers both strength and precision.


  • Thread size: M3
  • Length: 12mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M3
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot