R-TECH 337357 M8 X 10 Hex Socket Button Screws Steel BZP - Pack Of 50

MPN
337357
Brand
R-TECH
EAN-13
5053556023790
Order Code
33-7357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.88
10+ £4.67
50+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337357 Hex Socket Button Screw is engineered for secure and precise fastening.

This M8 x 10mm screw is crafted from durable steel with a bright zinc-plated finish, making it suitable for a wide range of applications.


  • Thread size: M8
  • Length: 10mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot