R-TECH 337356 M6 X 40 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337356
Brand
R-TECH
EAN-13
5053556023783
Order Code
33-7356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.97
10+ £12.42
50+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stock

The R-TECH 337356 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a bright zinc-plated finish, this M6 x 40mm screw ensures reliable performance.


  • Thread size: M6
  • Length: 40mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot