R-TECH 337348 M6 X 8 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337348
Brand
R-TECH
EAN-13
5053556023707
Order Code
33-7348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.76
10+ £9.35
50+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337348 Hex Socket Button Screw is designed for secure and precise fastening.

This M6 x 8mm screw is made from durable steel with a bright zinc-plated finish, suitable for various applications.


  • Thread size: M6
  • Length: 8mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot