R-TECH 337347 M5 X 35 Hex Socket Button Screws Steel BZP

Image Representative of Range

R-TECH 337347 M5 X 35 Hex Socket Button Screws Steel BZP

MPN
337347
Brand
R-TECH
EAN-13
5053556023691
Order Code
33-7347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.040
50+ £0.034
100+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,800 in stockAdditional quantity lead time 7 days

The R-TECH 337347 Hex Socket Button Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a bright zinc-plated finish, this M5 x 35mm screw ensures durability and precision.


  • Thread size: M5
  • Length: 35mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M5
    Thread Length 35mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot