R-TECH 337342 M5 X 10 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337342
Brand
R-TECH
EAN-13
5053556023646
Order Code
33-7342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.37
10+ £4.19
50+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stock

The R-TECH 337342 Hex Socket Button Screw is engineered for secure and precise fastening.

This M5 x 10mm screw is crafted from durable steel with a bright zinc-plated finish, making it suitable for a wide range of applications.


  • Thread size: M5
  • Length: 10mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot