R-TECH 337341 M5 X 8 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337341
Brand
R-TECH
EAN-13
5053556023639
Order Code
33-7341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.54
10+ £4.35
50+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337341 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a bright zinc-plated finish, this M5 x 8mm screw ensures reliable performance.


  • Thread size: M5
  • Length: 8mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot